Maxim Integrated MAX31889 Evaluation System Evaluation Kit for MAX31889EVSYS# MAX32630FTHR
- RS Stock No.:
- 203-5874
- Mfr. Part No.:
- MAX31889EVSYS#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-5874
- Mfr. Part No.:
- MAX31889EVSYS#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Featured Device | MAX31889EVSYS# | |
| For Use With | MAX32630FTHR | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MAX31889 Evaluation System | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Featured Device MAX31889EVSYS# | ||
For Use With MAX32630FTHR | ||
Kit Classification Evaluation Kit | ||
Kit Name MAX31889 Evaluation System | ||
The Maxim integrated MAX31889 evaluation system (EV system) provides a single platform to evaluate the MAX31889, a temperature sensor with ±0.3°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX31889 EV kit board. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to
the MAX31889 EV kit board. The MAX31889 EV kit board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.
the MAX31889 EV kit board. The MAX31889 EV kit board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.
Easy to Reach Test Points
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software